+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2KBB60

Bridge rectifier: single-phase; Urmax: 600V; If: 1.9A; Ifsm: 50A


Manufacturer: VISHAY

Manufacturer part number:
VS-2KBB60
TME Symbol:
VS-2KBB60

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
1.9A
Max. forward impulse current
50A
Version
flat
Case
2KBB
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight3.63 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBB60
500 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs