+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-300CNQ045PBF

Module: diode; double,common cathode; 45V; If: 300A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-300CNQ045PBF
TME Symbol:
VS-300CNQ045PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
300A
Case
TO244
Max. forward voltage
0.75V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Max. load current
150A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-300CNQ045PBF
0 in TME stock
Net price for quantities from 1 pcs - 80.94 USDGross price for quantities from 1 pcs - 97.13 USD
Net price for quantities from 3 pcs - 71.53 USDGross price for quantities from 3 pcs - 85.84 USD
Net price for quantities from 10 pcs - 64.22 USDGross price for quantities from 10 pcs - 77.06 USD
Net price for quantities from 30 pcs - 59.92 USDGross price for quantities from 30 pcs - 71.90 USD
Net price for quantities from 100 pcs - 55.62 USDGross price for quantities from 100 pcs - 66.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.