+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-301MT180C

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 300A; Ifsm: 2.4kA


Manufacturer: VISHAY

Manufacturer part number:
VS-301MT180C
TME Symbol:
VS-301MT180C

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
300A
Max. forward impulse current
2.4kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.7V
Leads
M6 screws
Case
MTC
Mechanical mounting
screw
Kind of package
bulk
Gross weight235 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-301MT180C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.35 USDGross price for quantities from 1 pcs - 122.82 USD
Net price for quantities from 12 pcs - 95.78 USDGross price for quantities from 12 pcs - 114.94 USD