+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-401CNQ040PBF

Module: diode; double,common cathode; 40V; If: 400A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-401CNQ040PBF
TME Symbol:
VS-401CNQ040PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
40V
Load current
400A
Case
TO244
Max. forward voltage
0.69V
Max. forward impulse current
3.45kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-401CNQ040PBF
0 in TME stock
Net price for quantities from 1 pcs - 75.21 EURGross price for quantities from 1 pcs - 90.25 EUR
Net price for quantities from 3 pcs - 66.50 EURGross price for quantities from 3 pcs - 79.80 EUR
Net price for quantities from 10 pcs - 59.71 EURGross price for quantities from 10 pcs - 71.65 EUR
Net price for quantities from 30 pcs - 55.71 EURGross price for quantities from 30 pcs - 66.85 EUR
Net price for quantities from 100 pcs - 51.71 EURGross price for quantities from 100 pcs - 62.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.