+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-70MT160PAPBF

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 75A; Ifsm: 380A


Manufacturer: VISHAY

Manufacturer part number:
VS-70MT160PAPBF
TME Symbol:
VS-70MT160PAPBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
75A
Max. forward impulse current
380A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.45V
Leads
flat pin
Case
MTP
Mechanical mounting
screw
Kind of package
bulk
Gross weight62.81 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-70MT160PAPBF
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.97 USDGross price for quantities from 1 pcs - 53.96 USD
Packaging method by the manufacturer:Tube = 15 pcs