+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-80PF80

Diode: rectifying; 800V; 80A; cathode to stud; DO203AB,DO5; 1.4V


Manufacturer: VISHAY

Manufacturer part number:
VS-80PF80
TME Symbol:
VS-80PF80

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.8kV
Load current
80A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.4V
Max. load current
126A
Max. forward impulse current
1260A
Manufacturer series
VS-8xPF(R)(W)
Kind of package
bulk
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-80PF80
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 3 pcs - 7.52 USDGross price for quantities from 3 pcs - 9.02 USD
Net price for quantities from 10 pcs - 6.59 USDGross price for quantities from 10 pcs - 7.91 USD
Net price for quantities from 25 pcs - 6.03 USDGross price for quantities from 25 pcs - 7.24 USD
Net price for quantities from 50 pcs - 5.85 USDGross price for quantities from 50 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.