+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-90MT160KPBF

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 90A; Ifsm: 770A


Manufacturer: VISHAY

Manufacturer part number:
VS-90MT160KPBF
TME Symbol:
VS-90MT160KPBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
90A
Max. forward impulse current
770A
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Case
MTK
Mechanical mounting
screw
Kind of package
bulk
Gross weight193.88 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-90MT160KPBF
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.87 EURGross price for quantities from 1 pcs - 70.64 EUR
Net price for quantities from 10 pcs - 55.16 EURGross price for quantities from 10 pcs - 66.19 EUR
Packaging method by the manufacturer:Cardboard = 15 pcs