+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E5TH2106S2LHM3

Diode: rectifying; SMD; 600V; 20A; 47ns; D2PAK,TO263AB; Ufmax: 1.68V


Manufacturer: VISHAY

Manufacturer part number:
VS-E5TH2106S2LHM3
TME Symbol:
VS-E5TH2106S2LHM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
20A
Reverse recovery time
47ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
1.68V
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
800pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-E5TH2106S2LHM3
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 125 pcs - 1.42 USDGross price for quantities from 125 pcs - 1.70 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.