+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ENV020M120M

Module: diode; double series x6; 1.2kV; If: 20A; EMIPAK1B; screw

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-ENV020M120M
TME Symbol:
VS-ENV020M120M

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series x6
Max. off-state voltage
1.2kV
Load current
20A
Case
EMIPAK1B
Max. forward voltage
1.29V
Max. forward impulse current
230A
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Features of semiconductor devices
with thermistor (NTC)
Technology
MOAT
Gross weight5.8 g
See other products in this category: Diode modules VISHAY,
*
VS-ENV020M120M
0 in TME stock
Net price for quantities from 100 pcs - 56.40 USDGross price for quantities from 100 pcs - 67.67 USD
No. of pieces (Multiplicity: 100)