+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-FA40SA50LC

Module; single transistor; 500V; 29A; SOT227B; screw; Idm: 150A


Manufacturer: VISHAY

Manufacturer part number:
VS-FA40SA50LC
TME Symbol:
VS-FA40SA50LC

Specification

Manufacturer
VISHAY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
29A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
106mΩ
Pulsed drain current
150A
Power dissipation
261W
Kind of channel
enhancement
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules VISHAY,
*
VS-FA40SA50LC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.73 USDGross price for quantities from 1 pcs - 36.87 USD
Net price for quantities from 10 pcs - 26.91 USDGross price for quantities from 10 pcs - 32.29 USD