+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2021

Loudspeaker; full-range,general purpose; 30W; 8Ω; Ø115x47mm


Manufacturer: VISATON

Manufacturer part number:
2021
TME Symbol:
VS-FR108

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
30W
Maximum power
50W
Impedance
Body dimensions
Ø115x47mm
Operating temperature
-25...70°C
Sound frequency
80Hz...20kHz
Panel cutout diameter
100mm
Sound level
86dB
Resonant frequency
90Hz
Colour
black
Diameter
100mm
Gross weight401.36 g
Certificates
See other products in this category: Speakers VISATON,
*
2021
1 in TME stock
Net price for quantities from 1 pcs - 15.92 EURGross price for quantities from 1 pcs - 19.09 EUR
Net price for quantities from 5 pcs - 14.24 EURGross price for quantities from 5 pcs - 17.08 EUR
Net price for quantities from 10 pcs - 12.56 EURGross price for quantities from 10 pcs - 15.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order