+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2113

Loudspeaker; ceiling mount,general purpose,waterproof; 40W; 4Ω

Manufacturer: VISATON

Manufacturer part number:
2113
TME Symbol:
VS-FR13WP

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount, general purpose, waterproof
Power
40W
Maximum power
60W
Impedance
Body dimensions
Ø150x56mm
Operating temperature
-40...80°C
Sound frequency
70...16000Hz
Panel cutout diameter
112mm
Sound level
85dB
Resonant frequency
100Hz
Colour
white
Diameter
150mm
IP rating
IP65
Sound transducers application
in open vehicles, outdoor sound systems, sound systems for saunas and steam baths
Mounting depth
41mm
Flange diameter
150mm
Mounting holes pitch
136mm
Resistance to
corrosion, water
Bandwidth
70Hz...16kHz @ -8dB
Dimensions
Gross weight366.12 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2113
37 in TME stock
Net price for quantities from 1 pcs - 31.39 USDGross price for quantities from 1 pcs - 37.67 USD
Net price for quantities from 5 pcs - 27.35 USDGross price for quantities from 5 pcs - 32.82 USD
Net price for quantities from 10 pcs - 24.47 USDGross price for quantities from 10 pcs - 29.37 USD
Net price for quantities from 20 pcs - 22.75 USDGross price for quantities from 20 pcs - 27.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 24 pcs