+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-GT80DA120U

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 80A; SOT227B

Manufacturer: VISHAY

Manufacturer part number:
VS-GT80DA120U
TME Symbol:
VS-GT80DA120U

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
80A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
170A
Technology
Trench
Features of semiconductor devices
integrated anti-parallel diode
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules VISHAY,
*
VS-GT80DA120U
0 in TME stock
Net price for quantities from 1 pcs - 34.54 EURGross price for quantities from 1 pcs - 41.45 EUR
Net price for quantities from 5 pcs - 32.61 EURGross price for quantities from 5 pcs - 39.13 EUR
No. of pieces (Multiplicity: 1)