+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA180NH40PBF

Module: diode; single diode; 400V; If: 180A; D67,HALF-PAK; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA180NH40PBF
TME Symbol:
VS-HFA180NH40PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.4kV
Load current
180A
Case
D67, HALF-PAK
Max. forward voltage
1.34V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-HFA180NH40PBF
0 in TME stock
Net price for quantities from 1 pcs - 64.63 USDGross price for quantities from 1 pcs - 77.56 USD
Net price for quantities from 3 pcs - 57.53 USDGross price for quantities from 3 pcs - 69.03 USD
Net price for quantities from 10 pcs - 51.36 USDGross price for quantities from 10 pcs - 61.63 USD
Net price for quantities from 20 pcs - 47.98 USDGross price for quantities from 20 pcs - 57.57 USD
Net price for quantities from 100 pcs - 44.60 USDGross price for quantities from 100 pcs - 53.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.