+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA320NJ40CPBF

Module: diode; double,common cathode; 400V; If: 255A; TO244; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-HFA320NJ40CPBF
TME Symbol:
VS-HFA320NJ40CPBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
255A
Case
TO244
Max. forward voltage
1.2V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Max. load current
320A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Reverse recovery time
45ns
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-HFA320NJ40CPBF
0 in TME stock
Net price for quantities from 1 pcs - 49.58 EURGross price for quantities from 1 pcs - 59.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.