+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA90NH40PBF

Module: diode; single diode; 400V; If: 210A; D67,HALF-PAK; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA90NH40PBF
TME Symbol:
VS-HFA90NH40PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.4kV
Load current
210A
Case
D67, HALF-PAK
Max. forward voltage
1.23V
Max. forward impulse current
0.6kA
Electrical mounting
screw
Max. load current
210A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-HFA90NH40PBF
0 in TME stock
Net price for quantities from 1 pcs - 25.28 EURGross price for quantities from 1 pcs - 30.34 EUR
Net price for quantities from 3 pcs - 24.09 EURGross price for quantities from 3 pcs - 28.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.