+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC608

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.2V; If: 6A

Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC608
TME Symbol:
VS-KBPC608

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.2V
Load current
6A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC6
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC608
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 3.16 USD
Net price for quantities from 250 pcs - 2.39 USDGross price for quantities from 250 pcs - 2.87 USD
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.70 USD
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.58 USD
Net price for quantities from 2500 pcs - 2.03 USDGross price for quantities from 2500 pcs - 2.44 USD
Net price for quantities from 10000 pcs - 1.92 USDGross price for quantities from 10000 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)