+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC608PBF

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.2V; If: 6A


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC608PBF
TME Symbol:
VS-KBPC608PBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.2V
Load current
6A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC6
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight6 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC608PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.59 EUR
Net price for quantities from 5 pcs - 2.44 EURGross price for quantities from 5 pcs - 2.93 EUR
Net price for quantities from 10 pcs - 2.29 EURGross price for quantities from 10 pcs - 2.74 EUR
Net price for quantities from 25 pcs - 2.08 EURGross price for quantities from 25 pcs - 2.50 EUR
Net price for quantities from 50 pcs - 1.93 EURGross price for quantities from 50 pcs - 2.32 EUR
Net price for quantities from 100 pcs - 1.78 EURGross price for quantities from 100 pcs - 2.14 EUR
Net price for quantities from 200 pcs - 1.74 EURGross price for quantities from 200 pcs - 2.08 EUR
Net price for quantities from 500 pcs - 1.63 EURGross price for quantities from 500 pcs - 1.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.