+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC610PBF

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.2V; If: 6A


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC610PBF
TME Symbol:
VS-KBPC610PBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.2V
Load current
6A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC6
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight6 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC610PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.69 USD
Net price for quantities from 200 pcs - 2.08 USDGross price for quantities from 200 pcs - 2.49 USD
Net price for quantities from 300 pcs - 1.99 USDGross price for quantities from 300 pcs - 2.38 USD
Net price for quantities from 500 pcs - 1.91 USDGross price for quantities from 500 pcs - 2.29 USD
Net price for quantities from 1000 pcs - 1.85 USDGross price for quantities from 1000 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.