+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC802

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1V; If: 8A; THT

Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC802
TME Symbol:
VS-KBPC802

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1V
Load current
8A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC8
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC802
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 3.37 USD
Net price for quantities from 250 pcs - 2.54 USDGross price for quantities from 250 pcs - 3.05 USD
Net price for quantities from 500 pcs - 2.38 USDGross price for quantities from 500 pcs - 2.85 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.