+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC806

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1V; If: 8A; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC806
TME Symbol:
VS-KBPC806

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1V
Load current
8A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC8
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC806
0 in TME stock
Net price for quantities from 1 pcs - 4.90 EURGross price for quantities from 1 pcs - 5.87 EUR
Net price for quantities from 10 pcs - 3.55 EURGross price for quantities from 10 pcs - 4.25 EUR
Net price for quantities from 25 pcs - 3.32 EURGross price for quantities from 25 pcs - 3.99 EUR
Net price for quantities from 100 pcs - 2.88 EURGross price for quantities from 100 pcs - 3.46 EUR
Net price for quantities from 250 pcs - 2.57 EURGross price for quantities from 250 pcs - 3.07 EUR
Net price for quantities from 500 pcs - 2.31 EURGross price for quantities from 500 pcs - 2.78 EUR
Net price for quantities from 1000 pcs - 2.07 EURGross price for quantities from 1000 pcs - 2.49 EUR
Net price for quantities from 2000 pcs - 1.82 EURGross price for quantities from 2000 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.