+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC808PBF

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1V; If: 8A; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC808PBF
TME Symbol:
VS-KBPC808PBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1V
Load current
8A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC8
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight6 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC808PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.49 EURGross price for quantities from 1 pcs - 4.19 EUR
Net price for quantities from 10 pcs - 2.46 EURGross price for quantities from 10 pcs - 2.95 EUR
Net price for quantities from 100 pcs - 1.83 EURGross price for quantities from 100 pcs - 2.19 EUR
Net price for quantities from 300 pcs - 1.60 EURGross price for quantities from 300 pcs - 1.92 EUR
Net price for quantities from 500 pcs - 1.51 EURGross price for quantities from 500 pcs - 1.82 EUR
Net price for quantities from 1000 pcs - 1.41 EURGross price for quantities from 1000 pcs - 1.69 EUR
Net price for quantities from 2000 pcs - 1.30 EURGross price for quantities from 2000 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product