+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-P101W

Bridge rectifier: half-controlled; Urmax: 400V; Ufmax: 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-P101W
TME Symbol:
VS-P101W

Specification

Manufacturer
VISHAY
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.4kV
Max. forward voltage
1.35V
Load current
25A
Max. forward impulse current
357A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
D19, PACE-PAK
Leads
connectors
Leads dimensions
6.35x0.8mm
Semiconductor structure
common cathode
Threshold on-voltage
0.82V
Features of semiconductor devices
  • freewheelling diode
  • glass passivated
Gross weight58 g
Certificates
See other products in this category: Single phase controlled bridge rectif. VISHAY,
*
VS-P101W
0 in TME stock
Net price for quantities from 1 pcs - 48.56 USDGross price for quantities from 1 pcs - 58.27 USD
Net price for quantities from 3 pcs - 43.08 USDGross price for quantities from 3 pcs - 51.71 USD
Net price for quantities from 10 pcs - 39.95 USDGross price for quantities from 10 pcs - 47.94 USD
Net price for quantities from 30 pcs - 36.80 USDGross price for quantities from 30 pcs - 44.16 USD
Net price for quantities from 100 pcs - 34.12 USDGross price for quantities from 100 pcs - 40.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.