+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-P104

Bridge rectifier: half-controlled; Urmax: 1kV; Ufmax: 1.35V; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-P104
TME Symbol:
VS-P104

Specification

Manufacturer
VISHAY
Type of bridge rectifier
half-controlled
Max. off-state voltage
1kV
Max. forward voltage
1.35V
Load current
25A
Max. forward impulse current
357A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
D19, PACE-PAK
Leads
connectors
Leads dimensions
6.35x0.8mm
Semiconductor structure
common cathode
Threshold on-voltage
0.82V
Features of semiconductor devices
glass passivated
Gross weight58 g
Certificates
See other products in this category: Single phase controlled bridge rectif. VISHAY,
*
VS-P104
0 in TME stock
Net price for quantities from 1 pcs - 40.51 EURGross price for quantities from 1 pcs - 48.61 EUR
Net price for quantities from 3 pcs - 35.91 EURGross price for quantities from 3 pcs - 43.08 EUR
Net price for quantities from 10 pcs - 33.30 EURGross price for quantities from 10 pcs - 39.96 EUR
Net price for quantities from 30 pcs - 30.71 EURGross price for quantities from 30 pcs - 36.85 EUR
Net price for quantities from 100 pcs - 28.50 EURGross price for quantities from 100 pcs - 34.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.