+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-P133

Bridge rectifier: full-controlled; Urmax: 800V; Ufmax: 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-P133
TME Symbol:
VS-P133

Specification

Manufacturer
VISHAY
Type of bridge rectifier
full-controlled
Max. off-state voltage
0.8kV
Max. forward voltage
1.35V
Load current
25A
Max. forward impulse current
357A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
D19, PACE-PAK
Leads
connectors
Leads dimensions
6.35x0.8mm
Threshold on-voltage
0.82V
Features of semiconductor devices
glass passivated
Gross weight58 g
Certificates
See other products in this category: Single phase controlled bridge rectif. VISHAY,
*
VS-P133
0 in TME stock
Net price for quantities from 1 pcs - 35.32 GBPGross price for quantities from 1 pcs - 42.38 GBP
Net price for quantities from 3 pcs - 31.29 GBPGross price for quantities from 3 pcs - 37.54 GBP
Net price for quantities from 10 pcs - 29.05 GBPGross price for quantities from 10 pcs - 34.87 GBP
Net price for quantities from 30 pcs - 26.74 GBPGross price for quantities from 30 pcs - 32.09 GBP
Net price for quantities from 100 pcs - 24.86 GBPGross price for quantities from 100 pcs - 29.83 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.