+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-P401

Bridge rectifier: half-controlled; Urmax: 400V; Ufmax: 1.4V; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-P401
TME Symbol:
VS-P401

Specification

Manufacturer
VISHAY
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.4kV
Max. forward voltage
1.4V
Load current
40A
Max. forward impulse current
385A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
D19, PACE-PAK
Leads
connectors
Leads dimensions
6.35x0.8mm
Semiconductor structure
common cathode
Threshold on-voltage
0.83V
Features of semiconductor devices
glass passivated
Gross weight58 g
Certificates
See other products in this category: Single phase controlled bridge rectif. VISHAY,
*
VS-P401
0 in TME stock
Net price for quantities from 1 pcs - 50.31 USDGross price for quantities from 1 pcs - 60.37 USD
Net price for quantities from 3 pcs - 44.59 USDGross price for quantities from 3 pcs - 53.51 USD
Net price for quantities from 10 pcs - 41.32 USDGross price for quantities from 10 pcs - 49.59 USD
Net price for quantities from 30 pcs - 38.05 USDGross price for quantities from 30 pcs - 45.67 USD
Net price for quantities from 100 pcs - 35.37 USDGross price for quantities from 100 pcs - 42.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.