+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-P422

Bridge rectifier: half-controlled; Urmax: 600V; Ufmax: 1.4V; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-P422
TME Symbol:
VS-P422

Specification

Manufacturer
VISHAY
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.6kV
Max. forward voltage
1.4V
Load current
40A
Max. forward impulse current
385A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
D19, PACE-PAK
Leads
connectors
Leads dimensions
6.35x0.8mm
Threshold on-voltage
0.83V
Features of semiconductor devices
glass passivated
Gross weight58 g
Certificates
See other products in this category: Single phase controlled bridge rectif. VISHAY,
*
VS-P422
0 in TME stock
Net price for quantities from 1 pcs - 50.66 USDGross price for quantities from 1 pcs - 60.79 USD
Net price for quantities from 3 pcs - 44.95 USDGross price for quantities from 3 pcs - 53.94 USD
Net price for quantities from 10 pcs - 41.69 USDGross price for quantities from 10 pcs - 50.02 USD
Net price for quantities from 30 pcs - 38.32 USDGross price for quantities from 30 pcs - 45.98 USD
Net price for quantities from 100 pcs - 35.64 USDGross price for quantities from 100 pcs - 42.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.