+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-QA250FA20

Module: diode; double independent; 200V; If: 250A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-QA250FA20
TME Symbol:
VS-QA250FA20

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
250A
Case
SOT227B
Max. forward voltage
1.09V
Max. forward impulse current
0.9kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Reverse recovery time
67ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-QA250FA20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.46 EURGross price for quantities from 1 pcs - 31.75 EUR
Net price for quantities from 3 pcs - 24.12 EURGross price for quantities from 3 pcs - 28.95 EUR
Net price for quantities from 5 pcs - 22.41 EURGross price for quantities from 5 pcs - 26.89 EUR
Net price for quantities from 10 pcs - 20.17 EURGross price for quantities from 10 pcs - 24.20 EUR
Net price for quantities from 20 pcs - 19.46 EURGross price for quantities from 20 pcs - 23.36 EUR
Packaging method by the manufacturer:Cardboard = 160 pcs