+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SC120FA120

Module: diode; double independent; 1.2kV; If: 120A; SOT227B; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-SC120FA120
TME Symbol:
VS-SC120FA120

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
120A
Case
SOT227B
Max. forward impulse current
385A
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-SC120FA120
0 in TME stock
Net price for quantities from 160 pcs - 79.72 USDGross price for quantities from 160 pcs - 95.66 USD
No. of pieces (Multiplicity: 160)