+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SC160FA65

Module: diode; double independent; 650V; If: 160A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-SC160FA65
TME Symbol:
VS-SC160FA65

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
650V
Load current
160A
Case
SOT227B
Max. forward impulse current
0.45kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-SC160FA65
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 63.51 EURGross price for quantities from 160 pcs - 76.21 EUR