+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 650V | |
Load current | 200A | |
Case | SOT227B | |
Max. forward impulse current | 555A | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Features of semiconductor devices | Schottky | |
Technology | SiC |