+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST300C20C0

Thyristor: hockey-puck; Urmax: 2kV; Ifmax: 1.29kA; 650A; Press-Pack


Manufacturer: VISHAY

Manufacturer part number:
VS-ST300C20C0
TME Symbol:
VS-ST300C20C0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
2kV
Max. load current
1.29kA
Load current
650A
Gate current
100/200mA
Case
E-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
8kA
Max. forward voltage
2.18V
Threshold on-voltage
0.97V
Manufacturer series
VS-ST300C
Kind of package
bulk
Gross weight83 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST300C20C0
0 in TME stock
Net price for quantities from 1 pcs - 234.00 EURGross price for quantities from 1 pcs - 280.81 EUR
Net price for quantities from 3 pcs - 207.00 EURGross price for quantities from 3 pcs - 248.41 EUR
Net price for quantities from 12 pcs - 191.00 EURGross price for quantities from 12 pcs - 229.21 EUR
Net price for quantities from 24 pcs - 177.00 EURGross price for quantities from 24 pcs - 212.41 EUR
Net price for quantities from 120 pcs - 164.00 EURGross price for quantities from 120 pcs - 196.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.