+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST380C06C0

Thyristor: hockey-puck; Urmax: 600V; Ifmax: 1.9kA; 960A; Press-Pack


Manufacturer: VISHAY

Manufacturer part number:
VS-ST380C06C0
TME Symbol:
VS-ST380C06C0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.6kV
Max. load current
1.9kA
Load current
960A
Gate current
100/200mA
Case
E-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
15kA
Max. forward voltage
1.6V
Threshold on-voltage
0.85V
Manufacturer series
VS-ST380C
Kind of package
bulk
Gross weight83 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST380C06C0
0 in TME stock
Net price for quantities from 1 pcs - 138.00 EURGross price for quantities from 1 pcs - 165.61 EUR
Net price for quantities from 3 pcs - 122.00 EURGross price for quantities from 3 pcs - 146.40 EUR
Net price for quantities from 12 pcs - 112.00 EURGross price for quantities from 12 pcs - 134.40 EUR
Net price for quantities from 24 pcs - 104.00 EURGross price for quantities from 24 pcs - 124.80 EUR
Net price for quantities from 120 pcs - 96.61 EURGross price for quantities from 120 pcs - 115.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.