+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST380CH06C0

Thyristor: hockey-puck; Urmax: 600V; Ifmax: 2.22kA; 960A; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-ST380CH06C0
TME Symbol:
VS-ST380CH06C0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.6kV
Max. load current
2.22kA
Load current
960A
Gate current
100/200mA
Case
E-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
12.5kA
Max. forward voltage
1.58V
Threshold on-voltage
0.85V
Manufacturer series
VS-ST380CH
Kind of package
bulk
Gross weight83 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST380CH06C0
0 in TME stock
Net price for quantities from 1 pcs - 192.14 USDGross price for quantities from 1 pcs - 230.57 USD
Net price for quantities from 3 pcs - 170.01 USDGross price for quantities from 3 pcs - 204.01 USD
Net price for quantities from 12 pcs - 157.21 USDGross price for quantities from 12 pcs - 188.65 USD
Net price for quantities from 24 pcs - 145.56 USDGross price for quantities from 24 pcs - 174.67 USD
Net price for quantities from 120 pcs - 135.07 USDGross price for quantities from 120 pcs - 162.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.