+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST730C08L0

Thyristor: hockey-puck; Urmax: 800V; Ifmax: 2kA; 990A; Press-Pack


Manufacturer: VISHAY

Manufacturer part number:
VS-ST730C08L0
TME Symbol:
VS-ST730C08L0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.8kV
Max. load current
2kA
Load current
990A
Gate current
100/200mA
Case
B-PUK, TO200AC
Mounting
Press-Pack
Max. forward impulse current
17.8kA
Max. forward voltage
1.62V
Threshold on-voltage
0.98V
Manufacturer series
VS-ST730CL
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST730C08L0
0 in TME stock
Net price for quantities from 1 pcs - 208.44 USDGross price for quantities from 1 pcs - 250.13 USD
Net price for quantities from 3 pcs - 186.32 USDGross price for quantities from 3 pcs - 223.58 USD
Net price for quantities from 9 pcs - 168.85 USDGross price for quantities from 9 pcs - 202.62 USD
Net price for quantities from 18 pcs - 153.71 USDGross price for quantities from 18 pcs - 184.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.