+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T110HF80

Module: diode; single diode; 800V; If: 110A; D55/T-module; Ifsm: 2kA

Manufacturer: VISHAY

Manufacturer part number:
VS-T110HF80
TME Symbol:
VS-T110HF80

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.8kV
Load current
110A
Case
D55/T-module
Max. forward voltage
1.35V
Max. forward impulse current
2kA
Electrical mounting
screw
Max. load current
110A
Mechanical mounting
screw
Manufacturer series
T110HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T110HF80
0 in TME stock
Net price for quantities from 1 pcs - 47.94 USDGross price for quantities from 1 pcs - 57.53 USD
Net price for quantities from 3 pcs - 42.34 USDGross price for quantities from 3 pcs - 50.81 USD
Net price for quantities from 10 pcs - 38.02 USDGross price for quantities from 10 pcs - 45.63 USD
Net price for quantities from 30 pcs - 35.46 USDGross price for quantities from 30 pcs - 42.55 USD
Net price for quantities from 100 pcs - 32.89 USDGross price for quantities from 100 pcs - 39.47 USD
No. of pieces (Multiplicity: 1)