+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T40HF100

Module: diode; single diode; 1kV; If: 40A; D55/T-module; Ufmax: 1.3V


Manufacturer: VISHAY

Manufacturer part number:
VS-T40HF100
TME Symbol:
VS-T40HF100

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1kV
Load current
40A
Case
D55/T-module
Max. forward voltage
1.3V
Max. forward impulse current
570A
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
T40HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T40HF100
0 in TME stock
Net price for quantities from 1 pcs - 23.39 EURGross price for quantities from 1 pcs - 28.06 EUR
Net price for quantities from 3 pcs - 22.05 EURGross price for quantities from 3 pcs - 26.47 EUR
Net price for quantities from 10 pcs - 20.98 EURGross price for quantities from 10 pcs - 25.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.