+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T40HF20

Module: diode; single diode; 200V; If: 40A; D55/T-module; Ifsm: 570A

Manufacturer: VISHAY

Manufacturer part number:
VS-T40HF20
TME Symbol:
VS-T40HF20

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
200V
Load current
40A
Case
D55/T-module
Max. forward voltage
1.3V
Max. forward impulse current
570A
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
T40HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T40HF20
0 in TME stock
Net price for quantities from 1 pcs - 28.31 EURGross price for quantities from 1 pcs - 33.97 EUR
Net price for quantities from 3 pcs - 25.00 EURGross price for quantities from 3 pcs - 30.00 EUR
Net price for quantities from 10 pcs - 22.40 EURGross price for quantities from 10 pcs - 26.88 EUR
Net price for quantities from 30 pcs - 20.91 EURGross price for quantities from 30 pcs - 25.08 EUR
Net price for quantities from 100 pcs - 19.41 EURGross price for quantities from 100 pcs - 23.29 EUR
No. of pieces (Multiplicity: 1)