+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T40HFL60S02

Module: diode; single diode; 600V; If: 40A; D55/T-module; Ifsm: 400A


Manufacturer: VISHAY

Manufacturer part number:
VS-T40HFL60S02
TME Symbol:
VS-T40HFL60S02

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.6kV
Load current
40A
Case
D55/T-module
Max. forward voltage
1.6V
Max. forward impulse current
0.4kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
fast switching
Manufacturer series
T40HFL
Reverse recovery time
200ns
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T40HFL60S02
0 in TME stock
Net price for quantities from 1 pcs - 35.17 USDGross price for quantities from 1 pcs - 42.20 USD
Net price for quantities from 3 pcs - 31.09 USDGross price for quantities from 3 pcs - 37.32 USD
Net price for quantities from 10 pcs - 27.95 USDGross price for quantities from 10 pcs - 33.54 USD
Net price for quantities from 30 pcs - 26.08 USDGross price for quantities from 30 pcs - 31.30 USD
Net price for quantities from 100 pcs - 24.22 USDGross price for quantities from 100 pcs - 29.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.