+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T50RIA80

Module: thyristor; single thyristor; 800V; 50A; Ifmax: 80A; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-T50RIA80
TME Symbol:
VS-T50RIA80

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
0.8kV
Load current
50A
Max. load current
80A
Case
D55/T-module
Max. forward voltage
1.6V
Threshold on-voltage
0.97V
Max. forward impulse current
1.31kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-TxxRIA
Mechanical mounting
screw
Gross weight54 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-T50RIA80
0 in TME stock
Net price for quantities from 1 pcs - 36.40 EURGross price for quantities from 1 pcs - 43.68 EUR
Net price for quantities from 3 pcs - 32.30 EURGross price for quantities from 3 pcs - 38.76 EUR
Net price for quantities from 10 pcs - 29.90 EURGross price for quantities from 10 pcs - 35.88 EUR
Net price for quantities from 30 pcs - 27.60 EURGross price for quantities from 30 pcs - 33.12 EUR
Net price for quantities from 100 pcs - 25.60 EURGross price for quantities from 100 pcs - 30.72 EUR
No. of pieces (Multiplicity: 1)