+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T70HF10

Module: diode; single diode; 100V; If: 70A; D55/T-module; screw; 70A

Manufacturer: VISHAY

Manufacturer part number:
VS-T70HF10
TME Symbol:
VS-T70HF10

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.1kV
Load current
70A
Case
D55/T-module
Max. forward voltage
1.35V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Max. load current
70A
Mechanical mounting
screw
Manufacturer series
T70HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T70HF10
0 in TME stock
Net price for quantities from 1 pcs - 25.25 EURGross price for quantities from 1 pcs - 30.30 EUR
Net price for quantities from 2 pcs - 24.16 EURGross price for quantities from 2 pcs - 29.00 EUR
Net price for quantities from 3 pcs - 23.49 EURGross price for quantities from 3 pcs - 28.18 EUR
Net price for quantities from 5 pcs - 22.83 EURGross price for quantities from 5 pcs - 27.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.