+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T70HF20

Module: diode; single diode; 200V; If: 70A; D55/T-module; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-T70HF20
TME Symbol:
VS-T70HF20

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
200V
Load current
70A
Case
D55/T-module
Max. forward voltage
1.35V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
T70HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T70HF20
0 in TME stock
Net price for quantities from 1 pcs - 33.51 EURGross price for quantities from 1 pcs - 40.21 EUR
Net price for quantities from 3 pcs - 29.60 EURGross price for quantities from 3 pcs - 35.52 EUR
Net price for quantities from 10 pcs - 26.61 EURGross price for quantities from 10 pcs - 31.93 EUR
Net price for quantities from 30 pcs - 24.81 EURGross price for quantities from 30 pcs - 29.77 EUR
Net price for quantities from 100 pcs - 23.10 EURGross price for quantities from 100 pcs - 27.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.