+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T70HF80

Module: diode; single diode; 800V; If: 70A; D55/T-module; screw; 70A

Manufacturer: VISHAY

Manufacturer part number:
VS-T70HF80
TME Symbol:
VS-T70HF80

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.8kV
Load current
70A
Case
D55/T-module
Max. forward voltage
1.35V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Max. load current
70A
Mechanical mounting
screw
Manufacturer series
T70HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T70HF80
0 in TME stock
Net price for quantities from 1 pcs - 39.43 USDGross price for quantities from 1 pcs - 47.31 USD
Net price for quantities from 3 pcs - 34.88 USDGross price for quantities from 3 pcs - 41.85 USD
Net price for quantities from 10 pcs - 31.26 USDGross price for quantities from 10 pcs - 37.51 USD
Net price for quantities from 30 pcs - 29.16 USDGross price for quantities from 30 pcs - 35.00 USD
Net price for quantities from 100 pcs - 27.06 USDGross price for quantities from 100 pcs - 32.47 USD
No. of pieces (Multiplicity: 1)