+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T85HF60

Module: diode; single diode; 600V; If: 85A; D55/T-module; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-T85HF60
TME Symbol:
VS-T85HF60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.6kV
Load current
85A
Case
D55/T-module
Max. forward voltage
1.27V
Max. forward impulse current
1.7kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
T85HF
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T85HF60
0 in TME stock
Net price for quantities from 1 pcs - 37.80 EURGross price for quantities from 1 pcs - 45.36 EUR
Net price for quantities from 3 pcs - 33.40 EURGross price for quantities from 3 pcs - 40.08 EUR
Net price for quantities from 10 pcs - 30.00 EURGross price for quantities from 10 pcs - 36.00 EUR
Net price for quantities from 30 pcs - 28.00 EURGross price for quantities from 30 pcs - 33.60 EUR
Net price for quantities from 100 pcs - 26.00 EURGross price for quantities from 100 pcs - 31.20 EUR
No. of pieces (Multiplicity: 1)