+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T85HFL80S05

Module: diode; single diode; 800V; If: 85A; D55/T-module; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-T85HFL80S05
TME Symbol:
VS-T85HFL80S05

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.8kV
Load current
85A
Case
D55/T-module
Max. forward voltage
1.55V
Max. forward impulse current
1.1kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
fast switching
Manufacturer series
T85HFL
Reverse recovery time
0.5µs
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T85HFL80S05
0 in TME stock
Net price for quantities from 1 pcs - 48.70 USDGross price for quantities from 1 pcs - 58.44 USD
Net price for quantities from 3 pcs - 43.02 USDGross price for quantities from 3 pcs - 51.62 USD
Net price for quantities from 10 pcs - 38.62 USDGross price for quantities from 10 pcs - 46.34 USD
Net price for quantities from 30 pcs - 36.06 USDGross price for quantities from 30 pcs - 43.28 USD
Net price for quantities from 100 pcs - 33.51 USDGross price for quantities from 100 pcs - 40.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.