+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T90RIA20

Module: thyristor; single thyristor; 200V; 90A; Ifmax: 141A; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-T90RIA20
TME Symbol:
VS-T90RIA20

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
200V
Load current
90A
Max. load current
141A
Case
D55/T-module
Max. forward voltage
1.55V
Threshold on-voltage
0.78V
Max. forward impulse current
1.78kA
Gate current
120mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-TxxRIA
Mechanical mounting
screw
Gross weight54 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-T90RIA20
0 in TME stock
Net price for quantities from 1 pcs - 45.20 EURGross price for quantities from 1 pcs - 54.24 EUR
Net price for quantities from 3 pcs - 40.11 EURGross price for quantities from 3 pcs - 48.13 EUR
Net price for quantities from 10 pcs - 37.20 EURGross price for quantities from 10 pcs - 44.64 EUR
Net price for quantities from 30 pcs - 34.21 EURGross price for quantities from 30 pcs - 41.04 EUR
Net price for quantities from 100 pcs - 31.81 EURGross price for quantities from 100 pcs - 38.17 EUR
No. of pieces (Multiplicity: 1)