+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-TA160SA120

Module: thyristor; single thyristor; 1.2kV; 158A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-TA160SA120
TME Symbol:
VS-TA160SA120

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.2kV
Load current
158A
Case
SOT227B
Max. forward voltage
1.41V
Threshold on-voltage
0.86V
Max. forward impulse current
1.39kA
Gate current
150mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Thyristor modules VISHAY,
*
VS-TA160SA120
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Net price for quantities from 160 pcs - 29.11 EURGross price for quantities from 160 pcs - 34.93 EUR