+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-U5FH150FA60

Module: diode; double independent; 600V; 150A; SOT227B; screw; 70ns


Manufacturer: VISHAY

Manufacturer part number:
VS-U5FH150FA60
TME Symbol:
VS-U5FH150FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
150A
Case
SOT227B
Max. forward voltage
1.34V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
70ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-U5FH150FA60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.90 USDGross price for quantities from 1 pcs - 41.88 USD
Net price for quantities from 3 pcs - 31.39 USDGross price for quantities from 3 pcs - 37.67 USD
Net price for quantities from 10 pcs - 27.77 USDGross price for quantities from 10 pcs - 33.32 USD
Net price for quantities from 20 pcs - 24.92 USDGross price for quantities from 20 pcs - 29.90 USD
Net price for quantities from 40 pcs - 24.03 USDGross price for quantities from 40 pcs - 28.85 USD
Net price for quantities from 80 pcs - 22.39 USDGross price for quantities from 80 pcs - 26.87 USD
Net price for quantities from 160 pcs - 21.63 USDGross price for quantities from 160 pcs - 25.95 USD