+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-U5FH240FA120

Module: diode; double independent; 1.2kV; 240A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-U5FH240FA120
TME Symbol:
VS-U5FH240FA120

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
240A
Case
SOT227B
Max. forward voltage
1.99V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
98ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-U5FH240FA120
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.69 USDGross price for quantities from 1 pcs - 39.22 USD
Net price for quantities from 3 pcs - 31.11 USDGross price for quantities from 3 pcs - 37.33 USD