+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-U5FH300FA60

Module: diode; double independent; 600V; 300A; SOT227B; screw; 76ns


Manufacturer: VISHAY

Manufacturer part number:
VS-U5FH300FA60
TME Symbol:
VS-U5FH300FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
300A
Case
SOT227B
Max. forward voltage
1.36V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
76ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-U5FH300FA60
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.30 EURGross price for quantities from 1 pcs - 45.96 EUR
Net price for quantities from 3 pcs - 34.50 EURGross price for quantities from 3 pcs - 41.40 EUR
Net price for quantities from 10 pcs - 30.50 EURGross price for quantities from 10 pcs - 36.60 EUR
Net price for quantities from 20 pcs - 27.40 EURGross price for quantities from 20 pcs - 32.88 EUR
Net price for quantities from 40 pcs - 26.41 EURGross price for quantities from 40 pcs - 31.69 EUR
Net price for quantities from 80 pcs - 24.60 EURGross price for quantities from 80 pcs - 29.52 EUR
Net price for quantities from 160 pcs - 23.71 EURGross price for quantities from 160 pcs - 28.45 EUR